4.7µF 10% 10V X7R 0805 Samsung Ceramic Chip Capacitor Reel 3k

4.7µF 10% 10V X7R 0805 Samsung Ceramic Chip Capacitor Reel 3k

Order Code:

71-0849

Brand: Samsung MPN: CL21B475KPFNNNE

Discontinued


A 4.7µF 10V 10% X7R 0805 surface mounting multilayer ceramic capacitor with a body thickness of 1.25mm. Suitable for high-speed automatic chip placement and reflow soldering in PCB assembly. High reliability and excellent performance make this capacitor suitable for a wide range of applications such as: HHP, DSC, DVC, PC, LCD, TV, car navigation, memory module, PDA, etc.


  • Miniature Size
  • High reliablity performance
  • Industry standard packaging
  • Highly resistant termination metal
  • Tape and reel for surface mount assembly
  • L x W 2.0 x 1.25mm
  • Sold in reels of 3000 only
Type MLCC
Capacitance 4.7µF
Dimensions 2 x 1.25 x 1.25mm
Material Ceramic
Operating Temperature -55 to +125°C
Tolerance 10%
Voltage 10V

Reviews


Be the first to submit a review

Trustpilot