Samsung CL31A106KBHNNNE 10µF ±10% 50V X5R 1206 Ceramic Chip Capacitor Reel 2k
Image Representative of Range

Samsung CL31A106KBHNNNE 10µF ±10% 50V X5R 1206 Ceramic Chip Capacitor Reel 2k

Extended range
Order Code:

71-0881

Brand: Samsung MPN: CL31A106KBHNNNE
Qty Unit Price (Ex VAT)
1+ £94.94
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 23/03/2025

This capacitor is an SMD 10µF 50V X5R MLCC with a ±10% tolerance in an 1206 chip package. The capacitor is suitable for reflow soldering in automatic pick and placement production lines. The features of this capacitor make it ideal for use in: HHP, DSC, DVC, PC, LCD, TV, car navigation, memory module, PDA, etc.


  • Miniature size
  • Wide temperature compensation
  • Tape and reel for surface mount assembly
  • 3.2 x 1.6 x 1.8mm (L x W x H)
  • Sold in reels of 2000 only
  • Manufacturer's part CL31A106KBHNNNE

Type MLCC
Capacitance 10µF
Dimensions 3.2 x 1.6 x 1.8mm
Material Ceramic
Operating Temperature -55 to +85°C
Tolerance 10%
Voltage 50V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot