Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Kingbright KA-3528SYC Yellow LED Surface Mount

Order Code:  

72-8238

  Copy to clipboard
Brand: Kingbright  Copy to clipboard MPN: KA-3528SYC Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

Surface mount yellow LED from Kingbright housed in the industry standard PLCC-2 (Tantalum B) package.

Equipped with a built-in water clear lens that increases on-axis intensity, enabling the LED to be used for LCD backlighting and legend illumination, this LED has been manufactured using only the best materials with the source colour device made with GaN.

Ideal for use in applications where saving space is key.


  • Standard package suitable for automated placement
  • Power dissipation in excess of 100mW
  • Viewing angle 120°
  • Kingbright KA3528 series
  • Supplied on tape in small quantities

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Yellow
Dominant Wavelength 590nm
Forward Current 50mA
Forward Voltage 2V
Height 1.9mm
Length 3.5mm
Luminous Intensity 180mcd
Viewing Angle 120°
Width 2.8mm

Reviews


Be the first to submit a review