Kingbright KA-3528SGC Green LED Clear x2000 Reel

Kingbright KA-3528SGC Green LED Clear x2000 Reel

Order Code:

72-8281

Brand: Kingbright MPN: KA-3528SGC

Discontinued


A surface mount LED housed in an industry standard PLCC-2 package. It has a built-in green LED with a water clear lens, increasing on-axis intensity, enabling the LED to be used for LCD backlighting, legend illumination etc. Supplied in a reel of 2000.

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Green
Dominant Wavelength 565nm
Forward Current 25mA
Forward Voltage 2.2V
Height 1.9mm
Length 3.5mm
Luminous Intensity 40mcd
Viewing Angle 120°
Width 2.8mm

Reviews


Be the first to submit a review

Trustpilot