Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Kingbright KA-3528YT Yellow LED Transparent x2000 Reel

Kingbright KA-3528YT Yellow LED Transparent x2000 Reel

Order Code:  

72-8296

  Copy to clipboard
Brand: Kingbright  Copy to clipboard MPN: KA-3528YT Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

A surface mount LED housed in an industry standard PLCC-2 package. It has a built-in yellow LED with a transparent lens, increasing on-axis intensity, enabling the LED to be used for LCD backlighting, legend illumination etc. Supplied in a reel of 2000.

Rapid Electronics are Kingbright's leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid's Kingbright page

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Yellow
Dominant Wavelength 590nm
Forward Current 30mA
Forward Voltage 2.1V
Height 1.9mm
Length 3.5mm
Luminous Intensity 20mcd
Viewing Angle 120°
Width 2.8mm

Reviews


Be the first to submit a review