Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Kingbright KA-3528LSGT Green LED Low Current

Kingbright KA-3528LSGT Green LED Low Current

Order Code:  

72-8320

  Copy to clipboard
Brand: Kingbright  Copy to clipboard MPN: KA-3528LSGT Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

A surface mount low current LED housed in an industry standard PLCC-2 package. It has a built-in green LED with a transparent lens, increasing on-axis intensity, enabling the LED to be used for LCD backlighting, legend illumination etc.

Rapid Electronics are Kingbright's leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid's Kingbright page

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Green
Dominant Wavelength 565nm
Forward Current 25mA
Forward Voltage 2.2V
Height 1.9mm
Length 3.5mm
Luminous Intensity 1.2mcd
Viewing Angle 120°
Width 2.8mm

Reviews


Be the first to submit a review