Christmas Opening Hours and Delivery Dates here

TruOpto OSY5M3Z4E1P 7.6mm Yellow Superflux LED 3500mcd

Order Code:

72-9654

Brand: TruOpto MPN: OSY5M3Z4E1P

Discontinued


A range of 7.62mm square, superflux LEDs that have high luminous intensities and are suitable for a wide range of applications such as: interior and exterior automotive lighting, decorative lighting, general purpose indication, small area illumination, back lighting.


  • High luminous intensity
  • 5mm ø Standard directivity
  • Four legs for enhanced mechanical stability
  • Water clear package
  • Viewing angle 120°
  • Reliable and rugged
  • Superior weather resistance
  • UV Resistant epoxy
  • Long operational life
Type Water clear
LED Colour Yellow
Viewing Angle 120°
Forward Voltage 6.3V
Forward Current 30mA
Reverse Voltage 15V
Luminosity 3500mcd
Dominant Wavelength 590nm
Max Operating Temp +85°C
Minimum Operating Temp -30°C
Size 7.6mm

You may also like


Trustpilot