ST L78L12ACD13TR 12V 100mA AMD V.reg

Standard range
Order Code:

73-0204

Brand: ST MPN: L78L12ACD13TR
Qty Unit Price (Ex VAT)
10+ £0.303
25+ £0.259
100+ £0.206
500+ £0.157
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,600 in stock, despatched same dayAdditional quantity lead time 14 days

A 3-terminal positive voltage regulator with a 12V output voltage from the L78Lxx series. The regulator employs internal current limiting and thermal shutdown, making it essentially indestructible. Designed for use as a fixed voltage regulator in a wide range of applications including local or on card regulation for elimination of noise and distribution problems associated with single-point regulation.
  • 1.7V Dropout voltage
  • Single output
  • 100mA Output current
  • 35V Supply voltage
  • 0°C to +150°C
  • SO-8 Case
  • Thermal overload protection
  • Short circuit protection
  • No external components are required
Dropout Voltage 1.7V
Number of Outputs Single
Operating Temperature Range 0 to +150°C
Output Current 100mA
Output Voltage 12V
Package/Case 8-SOIC
Regulator Type Fixed positive
Supply Voltage Max 35V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot