Microchip PIC16F73-I/SP Microcontroller

Order Code:

73-2400

Brand: Microchip MPN: PIC16F73-I/SP

Discontinued


This 8-Bit CMOS flash microcontroller fits perfectly in applications ranging from high-speed automotive and appliance control to low power remote sensors. Flash/EEPROM technology makes customisation of code extremely fast and convenient.

Other features include: mid-range architecture, 14-bit wide instructions, 1 million data memory EEPROM ERASE/WRITE cycles, direct LED drive, 8-bit timer/counter with 8-bit programmable prescaler, in circuit serial programming.


  • Supply voltage 2V to 5.5V
  • Flash memory 7KB
  • SRAM data memory 192Bytes
  • 22 I/O pins
  • 5ch x 8Bit ADC channels
  • 3 timers
  • 2 PWM channels
  • SSP, USART and PSP interfaces
  • Clock speed 20MHz
  • 28-SPDIP case
Clock Speed 20MHz
Family PIC16F7x
Flash Memory 4KB
Package/Case DIL-28
SRAM Data Memory 192Bytes
Supply Voltage 2 to 5.5V

Reviews


Be the first to submit a review

Trustpilot