Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Microchip PIC16F876A-I/SP Microcontroller 8-bit DIL 28

Order Code:  

73-3349

 
Brand: Microchip MPN: PIC16F876A-I/SP PCB Symbol, Footprint or 3D Model

Discontinued


This powerful 200ns instruction execution yet easy-to-program CMOS FLASH-based 8-bit microcontroller packs Microchip's powerful PIC architecture into a 28 pin package. Ideal for more advanced level A/D applications in automotive, industrial, appliances and consumer applications.


  • 8-bit enhanced flash microcontroller
  • PIC16F87XA family
  • 2V to 5.5V supply voltage
  • 14KB flash memory
  • 256Bytes EEPROM memory
  • 368Bytes SRAM data memory
  • 22 I/O pins
  • 5ch x 10Bit ADC channels
  • 3 timers
  • 2 PWM channels
  • 20MHz clock speed
  • SPI, I2C, USART interfaces
  • 28-SPDIP case
Clock Speed 20MHz
EEPROM Memory 128Bytes
Family PIC16F87XA
Flash Memory 7KB
Package/Case DIL-28
SRAM Data Memory 192Bytes
Supply Voltage 2 to 5.5V

Reviews


Be the first to submit a review

Trustpilot