Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
The Microchip PIC12F683-I/MD 8-Bit microcontroller is a powerful, yet easy-to-program CMOS flash-based 8-bit microcontroller. The device has only 35 single word instructions with a 200ns instruction cycle. Operating speed is a faster 20MHz, and with a comparator, 128 bytes of EEPROM data memory makes this device ideal for education, industrial, appliances and consumer entry-level product applications that require to be field re-programmable. The PIC12F675 has an on-board 10-bit A/D converter.
Clock Speed | 20MHz |
---|---|
EEPROM Memory | 256Bytes |
Family | PIC12F683 |
Flash Memory | 2048KB |
Package/Case | DFN-8 |
SRAM Data Memory | 128Bytes |
Supply Voltage | 2 to 5.5V |