Adafruit 2772 Feather M0 Basic Proto - ATSAMD21 Cortex M0

Order Code:

73-5300

Brand: Adafruit MPN: 2772 EAN-13: 0704256797911

Discontinued


The Adafruit Feather ATSAMD21G18 Basic Proto board has all the features of a standard Feather board plus a 5 x 8 pad prototyping area. The Atmel ATSAMD21G18 is a very interesting chip, it's the one chosen to power the Arduino Zero so you know it will be supported by Arduino development tools, libraries and IDEs. It has a Cortex M0 core with 256kbytes of Flash memory, 32Kbytes of RAM, and runs at 48MHz and 3.3V DC. Compared to the Atmel 32U4 it has 8 x the Flash memory, 16 x RAM and a much faster clock speed, 48Mhz compared to 8MHz.

New to Feather? Adafruit have designed a range of processor boards with a consistent board shape and pinout together with a range of add-on boards with a huge range of functionality. The main boards are based on several popular 3.3V DC microcontrollers (MCU) so that you can choose the one that suits your requirements or your budget. MCUs include the 32U4, Atmel ATSAMD21G18 with an ARM Cortex A0 core, and the popular ESP8266 which is widely used in Internet of Things (IoT) projects. Because Adafruit has used the smallest components available there's room at one end of the board for a specialist function such as an SD-card holder, Bluetooth LE, packet radio, LoRa, a prototyping area or even WiFi.

The Feather main boards feature a USB port for power and programming, a LiPo battery connector, 20 x GPIO pins including PWM output on all pins, 6 x analogue inputs, 1 x analogue output, and support for serial, I2C and SPI in hardware. Each one has a 3.3V DC regulator which is able to supply up to 500mA peak current. The boards have a 100mA LiPo charging function with a status indicator LED and there's also a general purpose LED for blinking. The Feather boards are about ⅓ x the size of an Arduino UNO and there's even a Reset button.

Supplied with an assembled and tested main board plus strips of 01.in. header pins for you to solder on as required. Adafruit supply an extensive free tutorial which contains everything you could need, including schematics.


  • Atmel Cortex M0 processor running at 48MHz 3.3V DC
  • 5 x 8 pad prototyping area
  • 4 x mounting holes
  • Dimensions 51 x 23 x 8mm (2.0 x 0.9 x 0.28in.)
  • Adafruit part no.: 2772

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type Main board

Reviews


Be the first to submit a review

Trustpilot