Adafruit 1085 ADC 16-bit Analogue to Digital Converter 4 Channel (ADS1115)

Standard range
Order Code:

75-0564

Brand: Adafruit MPN: 1085 EAN-13: 0700443113823
Qty Unit Price (Ex VAT)
1+ £11.76
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched same dayAdditional quantity lead time 7 weeks

The Adafruit ADS1115 16-bit ADC is a tiny breakout board which provides 4 x ADC channels over 2-wire I2C. The chip can be configured as either 4 x single ended channels or as 2 x differential channels with at up to 860 samples per second. Small signals can be amplified up to 16 times by the built-in programmable gain amplifier. The board also features noise cancelling to keep the supply lines clean. It uses one of four possible I2C addresses allowing you to run 4 x boards on the same 2-wire bus. Sample code is available for Raspberry Pi or Arduino.

We also supply a 12-bit version 75-0562 which has a higher data rate.


  • Supply voltage from 2 to 5.5V
  • 16-bit precision
  • Programmable data rate up to 860 samples per second
  • 4 x single ended or 2 x differential channels
  • Programmable gain amplifier for small signals
  • Uses I2C addresses 0x48 to 0x4B, jumper selectable
  • Adafruit part no. 1085

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type ADC interface

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Tuesday, November 20, 2018 Question by: Rapid Customer | Product code: 75-0564
Q. Which analogue input can accept the Adafruit 1085 ADC 16-bit single and dual ? many thanks
A. Hi Roberto, thank you for your question. This site may help.

Reviews


Be the first to submit a review

Trustpilot