Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

TruOpto 1m LED Strip Mounted in Right Angle Aluminium Profile 12V Neutral White

Order Code:  

76-0054

  Copy to clipboard
Brand: TruOpto  Copy to clipboard MPN: SAP-YD1203-HD-NW Copy to clipboard
 Report an error

Discontinued

A neutral white LED strip mounted in a right angle aluminium profile.


  • Operating voltage 12V
  • Luminous intensity 960lm
  • Colour temperature 5000K
Colour Neutral white
Dimensions N/A
Length N/A
Power Consumption N/A
Supply Voltage (DC) 24V
Type Mounted LED strip
Viewing Angle N/A

Reviews


Be the first to submit a review