Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

TruOpto 1m LED Strip Mounted in Recessed Aluminium Profile 24V Warm White 800lm

Order Code:  

76-0057

  Copy to clipboard
Brand: TruOpto  Copy to clipboard MPN: SAP-YD1204-HD-WW Copy to clipboard
 Report an error

Discontinued

A warm white LED strip mounted in a recessed angle aluminium profile.


  • Operating voltage 24V
  • Luminous intensity 800lm
  • Colour temperature range 3000 to 3500K
Colour Warm white
Dimensions N/A
Length N/A
Power Consumption N/A
Supply Voltage (DC) 24V
Type Mounted LED strip
Viewing Angle N/A

Questions


*Question functionality currently disabled


13 October 2015 Question by: Rapid Customer | Product code: 76-0057
Q. Can the strips be joined end to end to make longer units?
A. Hi Fred, thank you for your question. They do not have a connector at the end but the end cap could be removed and the end of the LED strip inside could well be soldered to if needed.

Reviews


Be the first to submit a review