Salecom SHM-1260-H SPDT Ultraminiature Slide Switch

Standard range
Order Code:

76-0306

Brand: Salecom MPN: SHM-1260-H
Qty Unit Price (Ex VAT)
1+ £0.427
100+ £0.321
500+ £0.280
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7,377 in stock, despatched same dayAdditional 10,000 due on 21/03/2025

This ultra-miniature SPDT slide switch is perfect for telecommunication products, computer peripherals, networking products, test & measurement equipment as well as for general low-voltage use in simple projects and kits.


  • Voltage rating: 6V DC
  • Current rating: 0.3A
  • Timing: non-shorting (break before make)
  • Operating travel: 2mm
  • Operating force: 200 ± 100gf
  • Body dimensions: 8.5 x 3.5 x 3.5mm
  • PCB pins: 0.7 x 0.3mm on a 2.5mm pitch
  • Salecom type: SHM-1260-H
Type Slide switch
Action On / on
Contact Configuration SPDT
Illumination Colour(s) N/A
Illumination Type None
Max. Current 0.3A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot