Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

CamdenBoss CPS16NF-ALGN Piezo Switch Non Illuminated 16mm Green

Order Code:  

78-0005

  Copy to clipboard
Brand: CamdenBoss  Copy to clipboard MPN: CPS16NF-ALGN Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £20.29
10+ £17.58
25+ £15.22

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 12 weeksContact us for lead times
Available to back OrderBack-order availability date - 12/10/2024

This non-illuminated aluminium piezo switch from CamdenBoss offers rugged, sealed tamper and vandal resistant solid state switching together with exceptional durability and reliability.


  • Green anodised finish
  • 18mm diameter actuator
  • 16mm diameter mounting hole
  • Normally open, momentary action
  • Make impulse time of 125-300 msec
  • Flat faced
  • Wire termination
  • IP68 sealed
  • Operating temperature -40 to +125°C
  • Manufacturer's part CPS16NF-ALGN

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Action Off / (on)
Contact Configuration SPST
Illumination Colour(s) N/A
Illumination Type None
Max. Current 0.2A
Type Vandal resistant switch

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review