Comus MS-24 MS24 24V Through Hole Vibration Sensor

Standard range
Order Code:

78-0767

Brand: Comus MPN: MS-24
Qty Unit Price (Ex VAT)
1+ £11.07
25+ £10.05
100+ £8.28
500+ £7.96
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
58 in stock, despatched same dayContact us for additional availability

Buy Vibration Sensor (Non Mercury) from Comus – featuring high sensitivity motion and designed to easily be used with both analogue and digital circuitry. When disturbed, the sensor reacts by a fleeting change of state of the switch contact. The time taken to settle depends on the amount of energy absorbed by the device.


  • Manufactured using non-toxic materials
  • Hermetically sealed
  • Not position sensitive
  • Available in through hole mounting version in two sizes as well as a surface mount version
  • Low contact resistance makes these sensors ideal for incorporating into new or existing designs
  • Gold plated steel case
Type Tip-over omnidirectional

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot