Comus MS24M M24M 24V Through Hole Mini Vibration Sensor

Standard range
Order Code:

78-0768

Brand: Comus MPN: MS24M
Qty Unit Price (Ex VAT)
1+ £7.20
25+ £6.60
100+ £5.23
500+ £4.76
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
111 in stock, despatched same dayAdditional quantity lead time 5 months

The Comus Mini Motion Sensor (Through Hole) incorporates a non-mercury contact tip-over omni-directional vibration switch. When disturbed the sensor reacts by a fleeting change to the state of the switch contact. The time taken to settle depends on the amount of energy absorbed by the device. This range of high sensitivity motion sensors has been designed for use with both analogue and digital circuitry.


  • Manufactured using non-toxic materials
  • Hermetically sealed
  • Not position sensitive
  • Low contact resistance makes these sensors ideal for incorporating into new or existing designs
  • Gold plated steel case
Type Tip-over omnidirectional

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot