Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Camden Boss CE10.00.BM Limit Switch 30mm IP66 Metal Case Roller Plunger

Order Code:  

78-0832

  Copy to clipboard
Brand: CamdenBoss  Copy to clipboard MPN: CE10.00.BM Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £14.60
5+ £12.40

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time 8 weeksContact us for lead times on larger quantities
Out of Stock1 due on 03/09/2024

This limit switch from the CamdenBoss CE10 Series is supplied in a 30mm wide grey metal case and has an adjustable roller lever.


  • Width 30mm
  • IP66 metal casing
  • Snap action contacts
  • Operating temperature -20 to +70 degrees C
  • Colour grey
  • UL and VDE approved
  • Manufacturer's part CE10.00.BM

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Contact Voltage 500V
Electrical Connection Snap action
Head Type Metal roller plunger
Material Metal
Max. Current 240A
Type Mechanical

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review