Camden Boss CE70.0.BM Limit Switch Wired 30mm IP67 Metal Case Roller Plunger

Extended range
Order Code:

78-0836

Brand: CamdenBoss MPN: CE70.0.BM
  • Quickly find another product in this range by Head Type:

    Roller lever Roller plunger
Qty Unit Price (Ex VAT)
1+ £29.06
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 20/02/2025

Pre-wired limit switch from the CamdenBoss CE70 Series, supplied in a 30mm wide grey metal case.


  • Supplied with roller plunger
  • Width 30mm
  • IP67 metal casing
  • Snap action contacts
  • Operating temperature -20 to +70 degrees C
  • Colour grey
  • UL approved
  • Manufacturer's part CE70.0.BM

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type Mechanical
Action Snap action
Contact Voltage 400V
Electrical Connection Snap action
Head Type Roller plunger
Material Metal
Max. Current 3A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot