Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Techna RM2-BS54 Stop Button (Twist to Release)

Standard range
Order Code:  

78-3724

 
Brand: Techna MPN: RM2-BS54
Qty Unit Price (Ex VAT)
1+ £7.76
5+ £7.15
10+ £6.39
25+ £5.87

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
381 in stock, despatched same dayAdditional 100 due on 12/12/2024

High quality stop button from Techna with a 'Turn to Release' actuation.


  • Red colour
  • Metal bezel
  • Non-illuminated
  • Knob size 40mm
  • Fully sealed to IP65

Please note: these stop buttons require a control block (see order codes 78-3730 and 78 ‑3732).

Actuator Mushroom button
Type Metal mushroom head, non-illuminated, 40mm twist to release

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Tuesday, April 2, 2019 Question by: Rapid Customer | Product code: 78-3724
Q. Hi, Please can you tell me the size of the mounting hole. regards Des
A. Hi Des, thank you for your question. This emergency stop button needs a 21mm mounting hole.


Tuesday, October 24, 2017 Question by: Rapid Customer | Product code: 78-3724
Q. Is there a emergency e stop legend plate for this switch?
A. Hi Mark, thank you for your question. We do not have a Techna one but we can offer 78-4158 (EATON) which does fit.


Monday, February 13, 2012 Question by: Rapid Customer | Product code: 78-3724
Q. Why do i need a control box, can i use this product without one.
A. Hi Chad, the switch needs to be mounted into box or panel to work properly. Any box will be fine.

Reviews


Be the first to submit a review

Trustpilot