Comus MCS-136-2AR Aluminium Switch & magnet set with Armoured cable

Standard range
Order Code:

78-4011

Brand: Comus MPN: MCS-136-2AR
Qty Unit Price (Ex VAT)
1+ £12.11
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
32 in stock, despatched same dayAdditional quantity lead time 14 days

This loop type normally closed magnetic contact switch comes in an aluminium housing and has armoured cable, making it suitable for use in harsh conditions in both industrial and commercial applications. The switch is supplied with a matching magnet.


  • Surface mounted
  • Metal magnetic contacts
  • Includes fixings
  • Dimensions 50 x 17 x 9.8mm
  • cULus Approval
Contact Rating N/A
Output Configuration NC
Sensing Range 32mm
Switching Current 200mA
Switching Voltage AC 30V
Switching Voltage DC 30V

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Thursday, November 9, 2017 Question by: Rapid Customer | Product code: 78-4011
Q. how long is the cable?
A. Hi Roy, thank you for your question. The cable length is 65cm.

Reviews


Be the first to submit a review

Trustpilot