Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Output Configuration:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £15.27 |
10+ | £11.77 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This inductive sensor has a long M30 cylindrical body that is manufactured from chrome-plated brass. The body is proof against water, oil, acid and alkaline. An LED indicator lamp is provided for status indication. This sensor is widely used in counting, measuring, RPM measuring applications in chemical, paper manufacturing, and other industries.
Contact Rating | N/A |
---|---|
Output Configuration | PNP NO |
Sensing Range | 0 to 10mm |
Switching Current | 200mA |
Switching Voltage AC | N/A |
Switching Voltage DC | 10 to 30V |
To use this facility please Sign In.
Sign In