TruSens PIP-T30L-011 10mm PNP N/C M30 Long Inductive Sensor Cable Out

Standard range
Order Code:

78-4139

Brand: TruSens MPN: PIP-T30L-011
  • Quickly find another product in this range by Output Configuration:

    PNP NC PNP NO
Qty Unit Price (Ex VAT)
1+ £12.27
10+ £9.48
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched same dayAdditional quantity lead time 14 days

This inductive sensor has a long M30 cylindrical body that is manufactured from chrome-plated brass. The body is proof against water, oil, acid and alkaline. An LED indicator lamp is provided for status indication. This sensor is widely used in counting, measuring, RPM measuring applications in chemical, paper manufacturing, and other industries.


  • Output configuration PNP NC
  • Mounting distance 10mm
  • Sensing distance 0 to 10mm
  • DC 3-wire cable connection
  • Power supply 10 to 30V DC
  • Ferrous metals standard sensing object
  • Overcurrent protection
  • IP67 Protection
  • Installation instructions supplied (in box)
Contact Rating N/A
Output Configuration PNP NC
Sensing Range 0 to 10mm
Switching Current 200mA
Switching Voltage AC N/A
Switching Voltage DC 10 to 30V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot