Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

ECE EDG112S Excel 12 Pole 24 Pin DIL Switch

Order Code:  

80-0318

  Copy to clipboard
Brand: ECE  Copy to clipboard MPN: EDG112S Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

Dual in line laterally operated 24-pin switch with 12 ways from the Excel EDG Series, ideally suited for multiple programming functions such as computers, communications equipment and remote control. Designed to be end stacked.


  • On/off status clearly defined on the switch
  • Gold plated SPST contacts housed in blue moulded bodies
  • Sealed bases to prevent flux contamination
  • Flame retardant to UL 94V-0
  • Slide actuator
  • 25mA contact current
  • 24V contact voltage
  • 800gf operating force
  • 50mR contact resistance
  • -25°C to +70°C operating temperature
  • 7.62mm row pitch
  • 2.54mm lead pitch
  • Dimensions: 31.8 x 4.2 x 9.7mm

Reviews


Be the first to submit a review