DC Components BC548B Transistor TO92 30V NPN

Standard range
Order Code:

81-0466

Brand: DC Components MPN: BC548B
Qty Unit Price (Ex VAT)
20+ £0.153
60+ £0.121
100+ £0.076
500+ £0.052
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
8,003 in stock, despatched same dayAdditional 6,503 due on 19/03/2025

Low power transistor with epitaxial planar construction, designed for use in the drive stage of audio amplifiers.


  • NPN polarity
  • Collector emitter breakdown voltage 30V
  • Collector base breakdown voltage 30V
  • Collector current 100mA
  • Power 0.5W
  • Transition frequency 300MHz
  • TO-92 case
Type BC548B
Case TO-92
Collector Current Cont. 0.1A
Collector-Emitter Voltage 30V
DC Current Gain (max.) 450
Operating Temperature -55 to +150°C
Power Dissipation 0.5W
Transition Frequency 300MHz

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot