Christmas Opening Hours and Delivery Dates here

Texas Instruments NE555P Bipolar Single Timer

Order Code:

82-0336

Brand: Texas Instruments MPN: NE555P
Qty Unit Price (Ex VAT)
5+ £0.242
10+ £0.180
100+ £0.138
500+ £0.121
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
7,971 in stock, despatched same dayAdditional quantity lead time 7 days

NE555 bipolar single timer from TI. The NE555 monolithic timing circuit is a highly stable controller capable of producing accurate time delays or oscillation, low turn off time, high output current.


  • Operating frequency 500kHz
  • Rise/fall time 100ns
  • Trigger voltage 5%
  • Supply voltage 4.5 to 16V
  • Operating temperature 0°C to +70°C
  • 8-DIP case
  • High output current
  • TTL compatible

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Sunday, May 27, 2012 | Question by: Rapid Customer | Product code: 82-0336
Q. Does the 555 timer come with a chip holder which allows me to solder it onto a PCB?
A. Thanks for your enquiry. No I'm afraid the chip does not come with a holder, it's sold seperately as product code 22-1720.

Reviews

555

Reviewed by: finley - Wednesday, July 7, 2021
used in school

555 Timer

Reviewed by: John Smith - Tuesday, January 21, 2014
A reliable 555 timer chip. I use hundreds of these and find them to be very reliable. Never had one fail. Much better than some of the cheaper 555s being sold by one supplier that I will not name.

Accessories

You may also like


Trustpilot