Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Exar SP485CN RS485/422 Transceiver SM

Standard range
Order Code:  

82-0868

 
Brand: Exar MPN: SP485CN
PCB Symbol, Footprint or 3D Model
Qty Unit Price (Ex VAT)
1+ £1.13
10+ £0.868
100+ £0.615

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
77 in stock, despatched same dayAdditional quantity lead time 14 days

A half-duplex transceiver that meet the requirements of RS485 and RS422.


  • Low power half-duplex RS485 transceiver
  • 250kbps data rate
  • 30ns propagation delay
  • 1MHz frequency
  • RS485, RS422 interface
  • 5V supply voltage
  • 2V output voltage
  • 0 to +70°C
  • 8-SOIC case
  • Low power BiCMOS
  • Driver / receiver enable
  • Low power shutdown mode
Number of Drivers/Receivers 1/1
Operating Temperature Range 0 to +70°C
Output Voltage 2V
Package/Case SO-8
Supply Voltage 5V
Type RS-485 transceiver

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Tuesday, January 19, 2016 Question by: Rapid Customer | Product code: 82-0868
Q. what does SM mean in the product title?
A. Hi Michael, thank you for your question. SM means surface mount.

Reviews


Be the first to submit a review

Trustpilot