Christmas Opening Hours and Delivery Dates here

Texas Instruments TLC555CD ST CMOS Timer SO8

Order Code:

82-1050

Brand: Texas Instruments MPN: TLC555CD

Discontinued


This LinMOS 555 timer which can operate in astable mode. Low supply current reduces spikes during output transitions, Functionally interchangeable with the NE555.


  • Operating frequency 2.1MHz
  • Rise/fall time 20/15ns
  • Supply voltage 2 to 15V
  • Operating temperature 0°C to +70°C
  • 8-DIP case
  • High output current capability
  • CMOS, MOS and TTL compatible

You may also like


Trustpilot