Texas Instruments TLC555ID CMOS SOIC-8 Timer

Order Code:

82-1200

Brand: Texas Instruments MPN: TLC555ID

Discontinued


This LinMOS 555 timer can operate in astable mode. Low supply current reduces spikes during output transitions, Functionally interchangeable with the NE555.


  • Operating frequency 2.1MHz
  • Rise/fall time 20/15ns
  • Supply voltage 2 to 15V
  • Operating temperature 0°C to +70°C
  • SO-8 case
  • High output current capability
  • TTL, CMOS and MOS compatible
Type NE555P

Questions


*Question functionality currently disabled


Monday, April 7, 2014 Question by: Rapid Customer | Product code: 82-1200
Q. Hi, I am looking for surface mount version of the TLC555CP and both the TLC555CD and the TLC555ID look okay. What is the difference between the CD and ID ?
A. Hi Ian. Thank you for your question. The ID is the industrial temperature range device +40 to 85 degrees. The CD is the standard temperature version 0 to 70 degrees. The difference is only the operation temperature range.

Reviews


Be the first to submit a review

Trustpilot