Site: Industry
Currency: GBP    
Texas Instruments SN74LS08 Quad 2 Input Pos AND Gate

Texas Instruments SN74LS08 Quad 2 Input Pos AND Gate

Texas Instruments
Order Code:

83-0538

Brand: Texas Instruments MPN: SN74LS08

Discontinued


This is the Texas Instruments SN74LS08 quadruple 2-input AND Gate IC from the 74LS family.


  • 7408 base number
  • 4.75 to 5.25V supply voltage
  • 6ns propagation delay
  • 14-DIP
  • Operating temperature 0°C to +70°C
Logic IC Base Number 7408
Logic IC Function Quadruple 2-Input AND Gate
Operating Temperature Range 0 to 70°C
Package/Case DIL-14

Order Code: 22-0108

MPN: 22-0108

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 10+ 25+ 100+
£2.70 £1.55 £1.28 £1.17
649 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 22-1721

MPN: 22-1721

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 50+ 250+
£0.858 £0.626 £0.476
174 in stock, despatched same dayAdditional quantity lead time 5 months

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C