Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Vigortronix VTX-214-006-105 6W SMPS AC-DC Converter 5V Output

Order Code:  

84-2697

  Copy to clipboard
Brand: Vigortronix  Copy to clipboard MPN: VTX-214-006-105 Copy to clipboard
PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.62
25+ £5.78
50+ £5.75
100+ £5.35

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
2 in Stock, despatched same dayAdditional quantity lead time 14 days

This Vigortronix AC-DC 6W single output switched mode power supply (SMPS) is designed for applications where space is limited, thanks to the encapsulated design of the module which boasts over power, over current and short circuit protection.

Weighing just 56g, this PCB mounted SMPS is not only cost-effective, but also boasts a host of features, such as 4200Vrms primary to secondary isolation, low standby power (<0.3W), -25°C to +70°C operating temperature (full load), low ripple and noise and >70% efficiency.


  • Output 5V DC
  • Input 90 to 265V AC, 47 to 63Hz
  • Ultra-compact size
  • Single 6W regulated output (4-pin)
  • Low standby power <0.3W
  • Encapsulated design
  • Materials UL94-V0
  • Safety rated EN61558, EN60950, CE, UL
  • Dimensions 45.5 x 30 x 24mm

Click here for details of the Vigortronix VTX-214-PCB1 'Plug and Play' Universal AC-DC Converter Mounting Kit.


Dimensions (L x W x H) 45.5 x 30 x 24mm
Efficiency 70%
Input Voltage (AC) 90 to 265V
Isolation Voltage (AC) 3600V
Output Current 1200mA
Output Power 6W
Output Voltage (DC) 5V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot