Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Vigortronix VTX-214-006-109 6W SMPS AC-DC Converter 9V Output

Vigortronix VTX-214-006-109 6W SMPS AC-DC Converter 9V Output

Order Code:  

84-2700

  Copy to clipboard
Brand: Vigortronix  Copy to clipboard MPN: VTX-214-006-109 Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

This Vigortronix AC-DC 6W single output switched mode power supply (SMPS) is designed for applications where space is limited, thanks to the encapsulated design of the module which boasts over power, over current and short circuit protection.

Weighing just 56g, this PCB mounted SMPS is not only cost-effective, but also boasts a host of features, such as 4200Vrms primary to secondary isolation, low standby power (<0.3W), -25°C to +70°C operating temperature (full load), low ripple and noise and >70% efficiency.

Click here for details of the Vigortronix VTX-214-PCB1 'Plug and Play' Universal AC-DC Converter Mounting Kit.


  • Output 9V DC
  • Input 90 to 265V AC, 47 to 63Hz
  • Ultra-compact size
  • Single 6W regulated output (4-pin)
  • Low standby power <0.3W
  • Encapsulated design
  • Materials UL94-V0
  • Safety rated EN61558, EN60950, CE, UL
  • Dimensions 45.5 x 30 x 24mm
Dimensions (L x W x H) 45.5 x 30 x 24mm
Efficiency 70%
Input Voltage (AC) 90 to 265V
Isolation Voltage (AC) 3600V
Output Current 666mA
Output Power 6W
Output Voltage (DC) 9V

Reviews


Be the first to submit a review

Trustpilot