Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Vigortronix VTX-214-020-105 20W SMPS AC-DC Converter 5V Output

Order Code:  

84-2711

  Copy to clipboard
Brand: Vigortronix  Copy to clipboard MPN: VTX-214-020-105 Copy to clipboard
PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
1+ £22.95
25+ £18.60
50+ £15.64
100+ £15.37

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
1 in Stock, despatched same dayAdditional quantity lead time 14 days

This Vigortronix AC-DC 20W single output switched mode power supply (SMPS) is designed for applications where space is limited, thanks to the encapsulated design of the module which boasts over power, over current and short circuit protection.

This PCB mounted SMPS is not only cost-effective, but also boasts a host of features, such as 3600Vrms primary to secondary isolation, low standby power (<0.3W), -25°C to +70°C operating temperature (full load), low ripple and noise and >80% efficiency.


  • Output 5V DC
  • Input 90 to 264V AC, 47 to 63Hz
  • Compact size
  • Single 20W regulated output (4-pin)
  • Low standby power <0.3W
  • Encapsulated design
  • Materials UL94-V0
  • Safety rated EN61558, EN60950, CE, UL
  • Dimensions 48 x 70 x 23.5mm
Dimensions (L x W x H) 70 x 48 x 23.5mm
Efficiency 80%
Input Voltage (AC) 90 to 264V
Isolation Voltage (AC) 3600V
Output Current 4000mA
Output Power 20W
Output Voltage (DC) 5V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot