Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Vigortronix VTX-214-020-115 20W SMPS AC-DC Converter 15V Output

Vigortronix VTX-214-020-115 20W SMPS AC-DC Converter 15V Output

Order Code:  

84-2714

  Copy to clipboard
Brand: Vigortronix  Copy to clipboard MPN: VTX-214-020-115 Copy to clipboard EAN-13: 5015332060047 PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

This Vigortronix AC-DC 20W single output switched mode power supply (SMPS) is designed for applications where space is limited, thanks to the encapsulated design of the module which boasts over power, over current and short circuit protection.

This PCB mounted SMPS is not only cost-effective, but also boasts a host of features, such as 3600Vrms primary to secondary isolation, low standby power (<0.3W), -25°C to +70°C operating temperature (full load), low ripple and noise and >80% efficiency.


  • Output 15V DC
  • Input 90 to 264V AC, 47 to 63Hz
  • Compact size
  • Single 20W regulated output (4-pin)
  • Low standby power <0.3W
  • Encapsulated design
  • Materials UL94-V0
  • Safety rated EN61558, EN60950, CE, UL
  • Dimensions 48 x 70 x 23.5mm
Dimensions (L x W x H) 70 x 48 x 23.5mm
Efficiency 80%
Input Voltage (AC) 90 to 264V
Isolation Voltage (AC) 3600V
Output Current 1333mA
Output Power 20W
Output Voltage (DC) 15V

Reviews


Be the first to submit a review

Trustpilot