Rustins FREP125 French Polish 125ml
Image Representative of Range

Rustins FREP125 French Polish 125ml

Standard range
Order Code:

84-2766

Brand: Rustins MPN: FREP125 EAN-13: 5015332230013
  • Quickly find another product in this range by Size:

    125ml 300ml 500ml
Qty Unit Price (Ex VAT)
1+ £4.44
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 29/12/2024

A 125ml bottle of French polish from Rustins suitable for French polishing all dark and light coloured woods, when a light to medium brown tone is required. Also suitable for sealing wood before waxing.

Wood should be clean and smooth - if grain is open, fill with Rustins Grainfiller. Furniture that is to be renovated should be cleaned with white spirit and fine wire wool to ensure that it is free from grease and wax. Apply as many coats as required to build a sufficient layer of shellac. For sealing wood before waxing, apply two liberal coats.


  • Made from flake shellac dissolved in alcohol
  • Alcohol evaporates leaves a film of shellac on timber surface
  • High gloss finish
  • Size: 125ml
  • Manufacturer's part FREP125
Type Polish
Colour N/A
Finish Gloss
Size 125ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot