Rustins GALP1000 Quick Dry Galvanized Metal Primer 1 Litre

Standard range
Order Code:

84-2783

Brand: Rustins MPN: GALP1000 EAN-13: 5015332400867
  • Quickly find another product in this range by Volume:

    250ml 500ml 1000ml
Qty Unit Price (Ex VAT)
1+ £16.96
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 15/01/2025

This 1L tin of galvanised metal primer from Rustins is a quick drying, low odour metal primer suitable for indoor and outdoor use. Containing anti-corrosion additives, it is ideal for use on bare and galvanised metal such as metal steps, hand rails, corrugated sheets and metal shiplap prior to applying a top coat.


  • Touch dry in 30 minutes
  • Re-coatable in 2 hours
  • Size: 1L
  • Manufacturer's part GALP1000
Type Metal Primer
Colour White
Dispensing Method Tin
Volume 1000ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot