Rustins MPWH1000 Quick Dry Metal Paint Smooth Satin Finish White 1 Litre
Image Representative of Range

Rustins MPWH1000 Quick Dry Metal Paint Smooth Satin Finish White 1 Litre

Standard range
Order Code:

84-2808

Brand: Rustins MPN: MPWH1000 EAN-13: 5015332533398
Qty Unit Price (Ex VAT)
1+ £15.20
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 20/02/2025

A 250ml tin of quick-dry metal paint from Rustins for use on both bare and galvanised metal. It can be applied directly without the use of a primer and is suitable for indoor and outdoor use. Containing anti-corrosion additives, the paint has a low odour and dries to a smooth satin finish in just 2 hours.


  • NEW formula!
  • Colour: white
  • Satin finish
  • Size: 1L
  • Manufacturer's part MPWH1000
Type Metal
Colour White
Dispensing Method Tin
Volume 1000ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot