Rustins DAMS250 One Coat Damp Seal 250ml

Standard range
Order Code:

84-2815

Brand: Rustins MPN: DAMS250 EAN-13: 5015332400966
  • Quickly find another product in this range by Size:

    250ml 500ml 1000ml
Qty Unit Price (Ex VAT)
1+ £5.15
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 25/01/2025

This 250ml tin of damp seal from Rustins is a fast drying, high performance interior paint which permanently covers damp, water stains and most household stains. It dries with a long-lasting permanent seal over damp walls and ceilings and can be over coated with gloss or emulsion paint, as well as wallpaper. It does not cure the damp, but is specially formulated to allow trapped moisture to escape over time, so preventing flaking of the paint or peeling of wallpaper.


  • For interior use and can be applied to damp surfaces
  • Fast drying - can be re-coated in 2 hours
  • Size: 250ml
  • Manufacturer's part DAMS250
Type Sealer
Colour N/A
Finish N/A
Size 250ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot