Rustins PCFS1000 Clear Plastic Floor Coating Kit Satin 1 Litre

Standard range
Order Code:

84-2828

Brand: Rustins MPN: PCFS1000 EAN-13: 5015332400614
Qty Unit Price (Ex VAT)
1+ £20.72
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 29/12/2024

This 1L clear plastic floor coating kit from Rustins is a two-part cold cure lacquer with excellent adhesion and durability. Almost colourless, and will not yellow on ageing, the lacquer remains resistant to scratching, abrasion, most solvents, weak acids and alkalis. Can be applied to wood, cork, chipboard, MDF, laminates, slate and stone.


  • Tough enough to take knocks and spills!
  • Fine finish for wood, cork and laminate flooring
  • Quick drying
  • Re-coatable after 60-90mins
  • Finish: satin
  • Size: 1L
  • Manufacturer's part PCFS1000
Type Varnish
Colour Clear
Finish Satin
Size 1000ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot