Rustins SWPU250 Small Job Primer & Undercoat White 250ml

Standard range
Order Code:

84-2927

Brand: Rustins MPN: SWPU250 EAN-13: 5015332260898
  • Quickly find another product in this range by Colour:

    Grey White
Qty Unit Price (Ex VAT)
1+ £4.15
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 2 days

This 250ml tin of primer and undercoat from Rustins is for indoor and outdoor use. Used as a primer, it is suitable for new and bare wood, MDF, plaster, brickwork and cement. It has high opacity and can be used as an undercoat on primed or painted surfaces. This paint may be over-coated with water or solvent based paints.


  • Colour: white
  • Size: 250ml
  • Manufacturer's part SWPU250

Conforms to the Toys (Safety) Regulations 1995, BS:EN71 Part 3, which makes it ideal to use on children's toys.
Type Undercoat
Colour White
Dispensing Method Tin
Volume 250ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot