Rustins WOIL500 Worktop Oil 500ml

Standard range
Order Code:

84-2984

Brand: Rustins MPN: WOIL500 EAN-13: 5015332200078
  • Quickly find another product in this range by Size:

    500ml 1000ml
Qty Unit Price (Ex VAT)
1+ £15.52
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 28/12/2024

This 500ml tin of worktop oil from Rustins is a unique water-borne blend of natural plant oils and other special ingredients, which nourishes and protects all types of indoor timber. It is a quick drying wooden work surface treatment, leaving a durable and water-resistant seal which is not vulnerable to scratching or chipping. It is touch dry within one hour and can be re-coated within three hours (depending on temperature and humidity).


  • Dries to a low gloss sheen
  • Low odour, food safe
  • One litre covers approximately 13m² per coat
  • Manufacturer's part WOIL500

Conforms to the Toys (Safety) Regulations 1995, BS:EN71 Part 3.
Type Worktop oil
Colour N/A
Finish Gloss
Size 500ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot