DEWALT Cutter Lightweight Safety Trainers Black UK 9 Euro 43

Standard range
Order Code:

84-3014

Brand: DEWALT MPN: CUTTER 9 EAN-13: 5055160030157
Qty Unit Price (Ex VAT)
1+ £60.59
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in Stock, despatched in 2 days

These lightweight safety trainers from DeWalt are general work shoe-style trainers with a steel midsole and steel toecap. Manufactured for durability and toughness in the workplace, the trainers are an ideal source of safety footwear designed with an EVA/rubber dual density outsole, synthetic PU//mesh upper and anti-bacterial insole.


  • Protective footwear
  • Safety rating: S1P
  • Slip rating: SRA
  • Colour: black
  • Product weight: 1.001kg
  • Size: UK 9/Euro 43
  • Manufacturer's part CUTTER 9
Type Trainer
Size Euro 43
Size UK 9

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot