DEWALT DCB183-XJ XR Slide Battery Pack 18 Volt 2.0Ah Li-Ion

Standard range
Order Code:

84-3120

Brand: DEWALT MPN: DCB183-XJ EAN-13: 5035048438886
Qty Was Unit Price (Ex VAT)
1+ £49.99   £41.59
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 03/01/2025

This 18V slide battery pack from DeWalt is ideal for the professional tradesman as it offers longer life and is compatible with all DeWalt 18V tools. There is no memory effect and virtually no self-discharge for maximum productivity and less downtime.


  • Compact, lightweight, slide pack design
  • Battery capacity: 2.0Ah
  • Battery chemistry: Li-Ion
  • Voltage: 18V
  • Weight 0.495kg
  • Manufacturer's part DCB183-XJ
Type Battery
Battery Technology Li-Ion
Voltage 18V

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Monday, August 6, 2018 Question by: Rapid Customer | Product code: 84-3120
Q. do you sell battery terminal covers for Dewalt 18v 1.5Ah batteries ?
A. Hi Rob, thank you for your question. We do not currently offer terminal covers.

Reviews


Be the first to submit a review

Trustpilot