DEWALT Pro Tradesman Black Trousers Waist 30in Leg 31in
Image Representative of Range

DEWALT Pro Tradesman Black Trousers Waist 30in Leg 31in

Extended range
Order Code:

84-3355

Brand: DEWALT MPN: DEWPROTRADE30/31 EAN-13: 5055160032151
Qty Unit Price (Ex VAT)
1+ £38.49
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

These canvas black trousers from DeWalt have been designed to offer protection when working in environments such as the workshop, garden or for when performing general DIY work. Manufactured from 260g poly cotton with Cordura knee pad pockets and a low cut waist, the trousers are equipped with handy holster pockets to increase storage potential, such as tools, a mobile phone or pen. Offering durability, comfort and safety to reduce the risk of being cut or bruised while working on a project such as laying wood flooring.


  • Versatile - can be used indoor and outdoor
  • Knee pads for extra protection
  • Pockets for storage
  • Low cut waist
  • Colour: black
  • Waist size: 30in
  • Leg length: 31in
  • Weight: 0.840kg
  • Manufacturer's part DEWPROTRADE30/31
Colour Black
Size 30in
Type Trouser

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot