Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
This 5 x 160mm drill bit from DeWalt has been manufactured to a very high standard courtesy of the superior carbide grade for long life and greater durability, while the hardened body offers extra strength and reduced breakage. Whether you are a profressional tradesman or DIY enthusiast, the drill bit delivers speed and endurance, along with an optimised flute design for efficient debris removal.
Largest Diameter | 5mm |
---|---|
No. of Bits | 1 |
Smallest Diameter | 5mm |
Type | Drill bit |
To use this facility please Sign In.
Sign In