Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

DEWALT DT9536-QZ Extreme 2 SDS Plus Drill Bit 9 x 160mm

Order Code:  

84-3913

  Copy to clipboard
Brand: DEWALT  Copy to clipboard MPN: DT9536-QZ Copy to clipboard EAN-13: 5035048055113
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.71

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
20 available to back OrderBack-order availability date - 04/10/2024

This 9 x 160mm drill bit from DeWalt has been manufactured to a very high standard courtesy of the superior carbide grade for long life and greater durability, while the hardened body offers extra strength and reduced breakage. Whether you are a profressional tradesman or DIY enthusiast, the drill bit delivers speed and endurance, along with an optimised flute design for efficient debris removal.


  • New tip design ensures better bit penetration, longer life, faster drilling and greater durability!
  • Weight: 65g
  • Ø: 9mm
  • Length: 160mm
  • Manufacturer's part DT9536-QZ
Largest Diameter 9mm
No. of Bits 1
Smallest Diameter 9mm
Type Drill bit

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot