DEWALT DTM3127-QZ Mesh Sanding Discs 150mm 240G (Pack Of 5)
Image Representative of Range

DEWALT DTM3127-QZ Mesh Sanding Discs 150mm 240G (Pack Of 5)

Standard range
Order Code:

84-3980

Brand: DEWALT MPN: DTM3127-QZ EAN-13: 5035048024188
Qty Was Unit Price (Ex VAT)
1+ £12.36   £10.19
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 03/01/2025

This pack of 240G mesh sanding discs from DeWalt last at least 4 times longer than traditional DeWalt sandpaper discs. Fibres are drawn away from the surface of the sanding disc into the small holes instead of sitting between the material and abrasive, optimising the sanding effect. These sanding discs enable dust to be drawn through the mesh across a wider area rather than being limited to distinct holes in traditional sanding discs.

The discs are also much easier to select as there is no requirement to match a specific dust extraction hole pattern, while the hook and loop fastening for quick and easy attachment can be easily cleaned to help prolong their life.


  • Size: 150mm
  • Grit: 240
  • Pack quantity: 5
  • Weight 88g
  • Manufacturer's part DTM3127-QZ
Type Sanding disc
Grit 240
Number In Pack 5
Size 150mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot