DEWALT Laser Hiker Safety Boots UK 8 Euro 42

Standard range
Order Code:

84-4207

Brand: DEWALT MPN: LASER 8 EAN-13: 5055160001379
Qty Unit Price (Ex VAT)
1+ £56.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 2 days

These laser hiker safety boots from DeWalt are general work hiking-style boots with a 200 Joule steel toecap and steel midsole for under foot protection. Manufactured for durability and toughness in the workplace, the boots are an ideal source of safety footwear designed with a black nubuck upper and anti-bacterial insole, plus a dual density seat region for shock absorption. The TPU sole is resistant to 120ºC and is chemical/oil resistant and anti-static.


  • Protective footwear
  • Safety rating: S1P
  • EN Test: CE EN ISO 20345
  • Colour: black
  • Product weight: 1.700kg
  • Size: UK 8/Euro 42
  • Manufacturer's part LASER 8
Type Boot
Size Euro 42
Size UK 8

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot